text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C22545-24AXI

CY8C22545 Series 16 kB Flash 1 KB RAM 24 MHz 8-Bit PSoC®1 - LQFP-44

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2113
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PSoC®1
Core Processor: M8C
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1kB
Speed: 24MHz
No of I/O Lines: 38
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/PWM/SPI/UART/Watchdog
Number Of Timers: 8
Supply Voltage: 3V to 5.25V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 3-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
480
Multiple Of:
480
Total
$4,723.20
USD
Quantity
Web Price
480+
$9.84
Product Variant Information section