text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C24423A-24PVXIT

CY8C24423A Series 4 kB Flash 256 Byte RAM 24 MHz 8-Bit PSoC®1 - SSOP-28

Product Specification Section
Technical Attributes
Attributes Table
Family Name: PSoC®1
Core Processor: M8C
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 256B
Speed: 24MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/PWM/SPI/UART/Watchdog
Supply Voltage: 2.4V to 5.25V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Features & Applications
The CY8C24423A-24PVXIT is a part of CY8C24 Series Low Power 2.4 V 256 B RAM 4 kB Flash PSoC® Programmable System-On-Chip™ available in a SSOP-28 package. It has an Operating Temperature ranging between -40 °C to +85 °C.

Product Features:

  • Powerful Harvard-architecture processor
    • M8C processor speeds up to 24 MHz
    • 8 × 8 multiply, 32-bit accumulate
  • Advanced peripherals (PSoC® blocks)
    • Six rail-to-rail analog PSoC blocks provide:
    • Up to 14-bit analog-to-digital converters (ADCs)
    • Up to 9-bit digital-to-analog converters (DACs)
  • Four digital PSoC blocks provide:
    • 8- to 32-bit timers, counters, and pulse width modulators (PWMs)
    • Cyclical redundancy check (CRC) and pseudo random sequence (PRS) modules
  • Precision, programmable clocking
    • Internal ±2.5% 24- / 48-MHz main oscillator
    • High accuracy 24 MHz with optional 32 kHz crystal and phase-locked loop (PLL)
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$2,490.00
USD
Quantity
Web Price
1,000+
$2.49
Product Variant Information section