text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C27243-24PVXI

CY8C27243 Series 16 kB Flash 256 Byte RAM 24 MHz 8-Bit PSoC®1 - SSOP-20

Product Specification Section
Technical Attributes
Attributes Table
Family Name: PSoC®1
Core Processor: M8C
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 256B
Speed: 24MHz
No of I/O Lines: 16
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/PWM/SPI/UART/Watchdog
Supply Voltage: 3V to 5.25V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications

The CY8C27243-24PVXI is a PSoC with 8-bit Controller Configurable Analog   Programming Adaptor, 20 Pin (210 Mil) SSOP, 16K flash, temperature range -40C to +85C

The PSoC® family consists of many Mixed-Signal Array with On-Chip Controller devices. These devices are designed to replace multiple traditional MCU-based system components with one, low cost single-chip programmable device. PSoC devices include configurable blocks of analog and digital logic, as well as programmable interconnects. This architecture allows the user to create customized peripheral configurations that match the requirements of each individual application. Additionally, a fast CPU, Flash program memory, SRAM data memory, and configurable IO are included in a range of convenient pinouts and packages.

The PSoC architecture, is comprised of four main areas: PSoC Core, Digital System, Analog System, and System Resources. Configurable global busing allows all the device resources to be combined into a complete custom system. The PSoC CY8C27x43 family can have up to five IO ports that connect to the global digital and analog interconnects, providing access to 8 digital blocks and 12 analog blocks.

Features of this series include: Powerful Harvard Architecture Processor, Advanced Peripherals (PSoC Blocks), Precision, Programmable Clocking, Flexible On-Chip Memory, Programmable Pin Configurations, additional System Resources and  complete Development Tools

Pricing Section
Stock:
0
Minimum Order:
330
Multiple Of:
330
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1,323.30
USD
Quantity
Web Price
330+
$4.01
Product Variant Information section