text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C28413-24PVXIT

CY8C28413 Series 1 kB RAM 16 kB Flash 24 I/O SMT 8-Bit Microcontroller - SSOP-28

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: CY8C28413
Core Processor: M8C
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1kB
Speed: 24MHz
No of I/O Lines: 24
Supply Voltage: 3V to 5.25V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx14-bit
On-Chip DAC: 4-chx9-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  HTSSOP-28
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Total
$2,700.00
USD
Quantity
Web Price
1,000+
$2.70
Product Variant Information section