text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C28433-24PVXIT

CY8C28433 Series 16 kB Flash 1 kB RAM 24 MHz 8-Bit PSoC®1 - SSOP-28

Product Specification Section
Technical Attributes
Attributes Table
Family Name: PSoC®1
Core Processor: M8C
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1kB
Speed: 24MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/PWM/SPI/UART/Watchdog
Supply Voltage: 3V to 5.25V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Features & Applications

The CY8C28433-24PVXIT is a part of CY8C28 series Low Power 3 V 16 kB Flash PSoC® Programmable System-On-Chip™ available in a SSOP-28 package. It has an Operating Temperature ranging between -40 °C to +85 °C.

Product Features:

  • Varied resource options within one PSoC® device group
  • Powerful Harvard-architecture processor
  • M8C processor speeds up to 24 MHz
  • 8 × 8 Multiply, 32-bit accumulate
  • Low power at high speed
  • Operating voltage: 3.0 V to 5.25 V
  • Advanced reconfigurable peripherals (PSoC Blocks)
  • Up to 12 rail-to-rail analog PSoC blocks provide:
  • Up to 14-bit ADCs & Up to 9-bit DACs
  • Dual channel capacitive sensing capability
  • Comparators with programmable DAC reference
  • Internal low speed, low power oscillator for watchdog and sleep functionality
  • Flexible protection modes
  • EEPROM emulation in flash
  • Watchdog and Sleep timers
  • User-configurable low voltage detection
  • Flexible internal voltage references
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Total
$3,270.00
USD
Quantity
Web Price
1,000+
$3.27
Product Variant Information section