text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C28645-24LTXI

CY8C28645 Series 16 kB Flash 1 kB RAM 24 MHz 8-Bit PSoC®1 - QFN-48

Product Specification Section
Technical Attributes
Attributes Table
Family Name: PSoC®1
Core Processor: M8C
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1kB
Speed: 24MHz
No of I/O Lines: 44
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/PWM/SPI/UART/Watchdog
Supply Voltage: 3V to 5.25V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  QFN-48
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for Cypress Semiconductor Corp CY8C28645-24LTXI Microcontrollers 8 bit.
Pricing Section
Stock:
0
Minimum Order:
260
Multiple Of:
260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Total
$1,271.40
USD
Quantity
Web Price
260+
$4.89
Product Variant Information section