text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C29466-24PVXI

CY8C29xx Series 32 kB Flash 2 kB RAM 24 MHz SMT 8-Bit PSoC®1 - SSOP-28

Product Specification Section
Technical Attributes
Attributes Table
Family Name: PSoC®1
Core Processor: M8C
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 24MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/PWM/SPI/UART/Watchdog
Supply Voltage: 3V to 5.25V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Features & Applications

The CY8C29466-24PVXI is a Programmable system-on-chip controller. This device are designed to replace multiple traditional microcontroller unit (MCU)-based system components with one, low-cost single-chip programmable device.

The PSoC devices include configurable blocks of analog and digital logic, as well as programmable interconnects. This architecture allows you to create customized peripheral configurations that match the requirements of each individual application.

Features:

  • Powerful Harvard-architecture processor
    • M8C processor speeds to 24 MHz
    • Two 8 × 8 multiply, 32-bit accumulate
    • Low power at high speed
    • Operating voltage: 3.0 V to 5.25 V
  • Advanced peripherals (PSoC blocks)
    • 12 rail-to-rail analog PSoC blocks provide:
      • Up to 14-bit analog-to-digital converters (ADCs)
      • Up to 9-bit digital-to-analog converters (DACs)
      • Programmable gain amplifiers (PGAs)
      • Programmable filters and comparators
  • Precision, programmable clocking
  • Flexible on-chip memory
  • Programmable pin configurations
Pricing Section
Stock:
0
Minimum Order:
235
Multiple Of:
235
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1,299.55
USD
Quantity
Web Price
235+
$5.53
Product Variant Information section