text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C29666-24LTXI

CY8C29666 Series 2 kB RAM 32 kB Flash 8-Bit 24 MHz PSoC®1 - QFN-48

Product Specification Section
Technical Attributes
Attributes Table
Family Name: PSoC®1
Core Processor: M8C
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 24MHz
No of I/O Lines: 44
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/PWM/SPI/UART/Watchdog
Supply Voltage: 3V to 5.25V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  QFN-48
Mounting Method: Surface Mount
Features & Applications

The CY8C29666-24LTXI is a part of CY8C29 Series Microcontroller. It has 2 Kilo Bytes RAM and 32 KB of Flash PSoC Programmable System-On-Chip Memory. It has an Operating Temperature of –40 °C to +85 °C. Available in QFN-48 Package.

The PSoC family consists of many Programmable System-on-Chip Controller devices. These devices are designed to replace multiple traditional MCU-based system components with one, low cost single-chip programmable device. PSoC devices include configurable blocks of analog and digital logic, as well as programmable interconnects.

Features:

  • Powerful Harvard Architecture Processor
    • M8C Processor Speeds to 24 MHz
    • Two 8x8 Multiply, 32-Bit Accumulate
    • Low Power at High Speed
    • 3.0 V to 5.25 V Operating Voltage
    • Operating Voltages Down to 1.0 V Using On-Chip Switch Mode Pump (SMP)
    • Industrial Temperature Range: -40°C to +85°C
  • Advanced Peripherals (PSoC® Blocks)
    • 12 Rail-to-Rail Analog PSoC Blocks Provide:
      • Up to 14-Bit ADCs
      • Up to 9-Bit DACs
  • Precision, Programmable Clocking
    • Internal ±2.5% 24/48 MHz Oscillator
    • 24/48 MHz with Optional 32.768 kHz Crystal
  • Programmable Pin Configurations
    • 25 mA Sink, 10 mA Source on all GPIO
    • Pull up, Pull down, High Z, Strong, or Open Drain Drive Modes on all GPIO
  • Additional System Resources
    • I2C Slave, Master, and Multi-Master to 400 kHz
    • Watchdog and Sleep Timers
    • User-Configurable Low Voltage Detection
  • Complete Development Tools
    • Free Development Software (PSoC Designer™)
    • Full-Featured, In-Circuit Emulator and Programmer
    • Full Speed Emulation
Pricing Section
Stock:
0
Minimum Order:
260
Multiple Of:
260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1,651.00
USD
Quantity
Web Price
260+
$6.35
Product Variant Information section