text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C3246LTI-149

CY8C32xx Series 64 kB Flash 8 kB RAM 50 MHz 8-Bit PSoC®3 - QFN-68

Product Specification Section
Technical Attributes
Attributes Table
Family Name: PSoC®3
Core Processor: 8051
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 50MHz
No of I/O Lines: 46
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/PWM/SPI/UART/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  QFN-68
Mounting Method: Surface Mount
Features & Applications
The CY8C3246LTI-149 is a part of CY8C32 Series Microcontroller. It has 8 Kilo Bytes RAM and 64 KB of Flash PSoC Programmable System-On-Chip Memory. It has an Operating Temperature of –40 °C to +85 °C. Available in QFN-68 Package.

The CY8C32 family offers a modern method of signal acquisition, signal processing, and control with high accuracy, high bandwidth, and high flexibility. Analog capability spans the range from thermocouples (near DC voltages) to ultrasonic signals.

Features:

  • Single cycle 8051 CPU core
    • DC to 50 MHz operation
    • Multiply and divide instructions
    • Flash program memory, up to 64 KB, 100,000 write cycles, 20 years retention, and multiple security features
  • Low voltage, ultra low-power
    • Wide operating voltage range: 0.5 V to 5.5 V
    • High efficiency boost regulator from 0.5-V through 1.8-V to 5.0-V output
  • Versatile I/O system
    • 28 to 72 I/O (62 GPIOs, eight special input/outputs (SIO), two USBIOs[2])
    • Any GPIO to any digital or analog peripheral routability
  • Digital peripherals
    • 16 to 24 programmable PLD based universal digital blocks (UDB)
    • Full-speed (FS) USB 2.0 12 Mbps using internal oscillator[2]
    • Up to four 16-bit configurable timer, counter, and PWM blocks
  • Programming, debug, and trace
    • JTAG (4-wire), serial wire debug (SWD) (2-wire), and single wire viewer (SWV) interfaces
    • Eight address and one data breakpoint
  • Temperature and packaging
    • –40°C to +85°C degrees industrial temperature
    • 48-pin SSOP, 48-pin QFN, 68-pin QFN, and 100-pin TQFP package options
Pricing Section
Stock:
0
Minimum Order:
260
Multiple Of:
260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Total
$1,263.60
USD
Quantity
Web Price
260+
$4.86
Product Variant Information section