text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C3445PVI-094

CY8C34xx Series 32 kB Flash 4 kB RAM 50 MHz 8-Bit PSoC®3 - SSOP-48

Product Specification Section
Technical Attributes
Attributes Table
Family Name: PSoC®3
Core Processor: 8051
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 50MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/PWM/SPI/UART/Watchdog
Number Of Timers: 4
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SSOP-48
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for Cypress Semiconductor Corp CY8C3445PVI-094 Microcontrollers 8 bit.
Pricing Section
Stock:
0
Minimum Order:
60
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Total
$264.00
USD
Quantity
Web Price
60+
$4.40
Product Variant Information section