text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C3665LTI-044

CY8C36xx Series 32 kB Flash 4 kB RAM 67 MHz 8-Bit PSoC®3 - QFN-68

Product Specification Section
Technical Attributes
Attributes Table
Family Name: PSoC®3
Core Processor: 8051
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 67MHz
No of I/O Lines: 38
InterfaceType / Connectivity: I2C/SPI/UART/USB
Peripherals: I2C/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 4
Supply Voltage: 1.7V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  QFN-68
Mounting Method: Surface Mount
Features & Applications
The CY8C36 Series is a modern method of signal acquisition, signal processing, and control with high accuracy, high bandwidth, and high flexibility. Analog capability spans the range from thermocouples (near DC voltages) to ultrasonic signals.

The CY8C36 family can handle dozens of data acquisition channels and analog inputs on every general-purpose input/output (GPIO) pin. The CY8C36 family is also a high-performance configurable digital system with some part numbers including interfaces such as USB, multi-master inter-integrated circuit (I2C), and controller area network (CAN).

Features:

  • Single cycle 8051 CPU core
  • Low voltage, ultra low-power
  • Versatile I/O system
  • Digital peripherals
  • Analog peripherals (1.71 V ≤ VDDA ≤ 5.5 V)
  • Programming, debug, and trace
  • Precision, programmable clocking
  • Temperature and packaging
    Pricing Section
    Stock:
    0
    Minimum Order:
    260
    Multiple Of:
    260
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    28 Weeks
    Total
    $1,492.40
    USD
    Quantity
    Web Price
    260+
    $5.74
    Product Variant Information section