text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C3666AXI-036

CY8C36xx Series 64 kB Flash 8 kB RAM 67 MHz 8-Bit PSoC®3 - TQFP-100

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PSoC®3
Core Processor: 8051
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 67MHz
No of I/O Lines: 62
InterfaceType / Connectivity: EBI/EMI/I2C/LIN/SPI/UART/USART/USB
Peripherals: CapSense/DMA/LCD/POR/PWM/Watchdog
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 1-chx12-bit
On-Chip DAC: 4-chx8-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
90
Multiple Of:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Total
$631.80
USD
Quantity
Web Price
90+
$7.02
Product Variant Information section