text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C3666LTI-201

CY8C36xx Series 64 kB Flash 8 kB RAM 67 MHz 8-Bit PSoC®3 - QFN-68

Product Specification Section
Technical Attributes
Attributes Table
Family Name: PSoC®3
Core Processor: 8051
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 67MHz
No of I/O Lines: 38
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/PWM/SPI/UART/Watchdog
Number Of Timers: 4
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  QFN-68
Mounting Method: Surface Mount
Features & Applications

The CY8C3666LTI-201 is a true programmable embedded system-on-chip, integrating configurable analog and digital peripherals, memory, and a microcontroller on a single chip.

Features:

  • Voltage range: 1.71 to 5.5 V, up to six power domains
  • 8-bit 8051 CPU, 32 interrupt inputs
  • 3- to 62-MHz internal oscillator, 1% accuracy at 3 MHz
  • Configurable 8- to 12-bit delta-sigma ADC
  • 29 to 72 I/O pins – up to 62 general-purpose I/Os (GPIOs)
  • JTAG (4-wire), serial wire debug (SWD) (2-wire), and single wire viewer (SWV) interfaces
Pricing Section
Stock:
0
Minimum Order:
260
Multiple Of:
260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Total
$1,453.40
USD
Quantity
Web Price
260+
$5.59
Product Variant Information section