text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C3866AXI-035

CY8C38xx Series 64 kB Flash 8 kB RAM 67 MHz 8-Bit PSoC®3 - TQFP-100

Product Specification Section
Technical Attributes
Attributes Table
Family Name: PSoC®3
Core Processor: 8051
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 67MHz
No of I/O Lines: 62
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/PWM/SPI/UART/Watchdog
Number Of Timers: 4
Supply Voltage: 1.7V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Features & Applications
The CY8C3866AXI Series is a modern method of signal acquisition, signal processing, and control with high accuracy, high bandwidth, and high flexibility. Analog capability spans the range from thermocouples (near DC voltages) to ultrasonic signals.

The CY8C38 family is also a high-performance configurable digital system with some part numbers including interfaces such as USB, multimaster inter-integrated circuit (I2C), and controller area network (CAN).

Features:

  • Single cycle 8051 CPU
  • Low voltage, ultra low-power
  • Versatile I/O system
  • Digital peripherals
  • Analog peripherals (1.71 V ≤ VDDA ≤ 5.5 V)
  • Programming, debug, and trace
  • Precision, programmable clocking
  • Temperature and packaging
Pricing Section
Stock:
0
Minimum Order:
90
Multiple Of:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Total
$900.00
USD
Quantity
Web Price
90+
$10.00
Product Variant Information section