text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C3866FNI-210T

CY8C38 Series 8 kB RAM 64 kB Flash 62 I/O SMT 8-Bit Microcontroller - WLCSP-72

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: CY8C3866
Core Processor: 8051
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 67MHz
No of I/O Lines: 62
Number Of Timers: 4
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 1-chx20-bit
On-Chip DAC: 4-chx8-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 1
Package Style:  WLCSP-72
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$43,740.00
USD
Quantity
Web Price
2,000+
$21.87
Product Variant Information section