text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8CMBR3110-SX2IT

CY8CMBR3xx Series 1.8 to 5.5 V CapSense® Express™ Controller - SOIC-16

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: CapSense Express™
No of I/O Lines: 10
InterfaceType / Connectivity: I2C
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$2,437.50
USD
Quantity
Web Price
2,500+
$0.975
Product Variant Information section