text.skipToContent text.skipToNavigation

Manufacturer Part #

DF2317VTEBL25V

H8S Series 128 kB Flash 8 kB RAM 25 MHz 16-Bit Microcontroller -TQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
Flash Size (Bytes): 8kB
RAM Size: 128kB
Speed: 25MHz
No of I/O Lines: 79
Supply Voltage: 4.5V to 5.5V
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$13.88
USD
Quantity
Web Price
1
$13.88
4
$12.82
15
$11.89
25
$11.55
50+
$11.10
Product Variant Information section