text.skipToContent text.skipToNavigation

Manufacturer Part #

DS80C320-ENL+

High-Speed/Low-Power Microcontrollers

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: 80C
Core Processor: 8051
Program Memory Type: ROMLess
RAM Size: 256B
Speed: 33MHz
No of I/O Lines: 32
InterfaceType / Connectivity: UART
Peripherals: Power-Fail Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  TQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$489.60
USD
Quantity
Web Price
20
$24.48
40+
$19.58
Product Variant Information section