text.skipToContent text.skipToNavigation

Manufacturer Part #

DS80C320-QCG+

DS80C320 Series 64 kB RAM 33 MHz Surface Mount 8-Bit Microcontroller - PLCC-44

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2106
Product Specification Section
Technical Attributes
Attributes Table
Family Name: 80C
Core Processor: 8051
Program Memory Type: ROMLess
RAM Size: 256B
Speed: 25MHz
No of I/O Lines: 32
InterfaceType / Connectivity: EBI/EMI/SIO/UART/USART
Peripherals: Power-Fail Reset/Watchdog
Supply Voltage: 4.5V to 5.5V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
109
USA:
109
196
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$21.01
USD
Quantity
Web Price
1
$21.01
3
$20.54
10
$20.03
20
$19.74
40+
$19.46
Product Variant Information section