text.skipToContent text.skipToNavigation

Manufacturer Part #

DS80C320-QCG+

DS80C320 Series 64 kB RAM 33 MHz Surface Mount 8-Bit Microcontroller - PLCC-44

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: 80C
Core Processor: 8051
Program Memory Type: ROMLess
RAM Size: 256B
Speed: 25MHz
No of I/O Lines: 32
InterfaceType / Connectivity: EBI/EMI/SIO/UART/USART
Peripherals: Power-Fail Reset/Watchdog
Supply Voltage: 4.5V to 5.5V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
28
Multiple Of:
28
Total
$638.96
USD
Quantity
Web Price
28
$22.82
56
$19.03
84
$18.69
112
$18.44
140+
$18.26
Product Variant Information section