text.skipToContent text.skipToNavigation

Manufacturer Part #

DS80C323-QND+

80C Series 256 B SRAM 18 MHz 5.5 V Surface Mount 8-Bit Microcontroller - PLCC-44

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1843
Product Specification Section
Technical Attributes
Attributes Table
Family Name: 80C
Core Processor: 8051
Program Memory Type: ROMLess
RAM Size: 256B
Speed: 18MHz
No of I/O Lines: 32
InterfaceType / Connectivity: EBI/EMI/SIO/UART/USART
Peripherals: Power-Fail Reset/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Stock:
56
Minimum Order:
28
Multiple Of:
28
On Order:
0
Factory Stock:Factory Stock:
1,456
Factory Lead Time:
10 Weeks
Total
$130.20
USD
Quantity
Web Price
28+
$4.65
Product Variant Information section