text.skipToContent text.skipToNavigation

Manufacturer Part #

DS80C390-QNR+

80C Series 4 KB SRAM 40 MHz 5.5 V Surface Mount 8-Bit Microcontroller - PLCC-68

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Family Name: 80C
Core Processor: 8051
Program Memory Type: ROMLess
RAM Size: 4kB
Speed: 40MHz
No of I/O Lines: 32
InterfaceType / Connectivity: CANbus/EBI/EMI/SIO/UART/USART
Peripherals: Power-Fail Reset/Watchdog
Supply Voltage: 3.85V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  PLCC-68
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14
USA:
14
63
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
14
Multiple Of:
18
Total
$433.86
USD
Quantity
Web Price
18+
$30.99
Product Variant Information section