text.skipToContent text.skipToNavigation

Manufacturer Part #

DS87C530-QCL+

EPROM Microcontrollers with Real-Time Clock

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: 80C
Core Processor: 8051
Program Memory Type: ROMLess
RAM Size: 256B
Speed: 33MHz
No of I/O Lines: 32
InterfaceType / Connectivity: UART
Peripherals: Power-Fail Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 4.5V to 5.5V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  PLCC-52
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
23
Multiple Of:
23
Total
$981.64
USD
Quantity
Web Price
23+
$42.68
Product Variant Information section