text.skipToContent text.skipToNavigation

Manufacturer Part #

HD64F7145FW50V

HD64F7145 Series 256 kB Flash 8 kB RAM SMT 8-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: SuperH
Core Processor: SH-2
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 8kB
Speed: 50MHz
No of I/O Lines: 98
InterfaceType / Connectivity: I2C/SCI
Peripherals: I2C/On-Chip-ADC/PWM/SCI/Watchdog
Number Of Timers: 3
Supply Voltage: 0.3V to 4.3V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$377.10
USD
Quantity
Web Price
10
$37.71
20
$30.98
30+
$30.17
Product Variant Information section