text.skipToContent text.skipToNavigation

Manufacturer Part #

MC68HC908QY4VDTE

M68HC08 Series 4 kB Flash 128 B RAM 8 MHz 8-Bit Microcontroller - TSSOP-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC68HC908QY4VDTE - Technical Attributes
Attributes Table
Flash Size (Bytes): 4kB
RAM Size: 128B
Speed: 8MHz
No of I/O Lines: 14
Supply Voltage: 4.5V to 5.5V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2880
Multiple Of:
2880
Total
$12,960.00
USD
Quantity
Web Price
1
$5.21
10
$5.01
25
$4.86
50
$4.75
125+
$4.50
Product Variant Information section