text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08AW60MFUE

HCS08 Series 60 KB Flash 2 KB RAM 40 MHz 8-Bit Microcontroller - QFP-64

Product Specification Section
Technical Attributes
Attributes Table
Operating Temperature: -40°C to +125°C
Features & Applications
Freescale Semiconductor’s HCS08AW family of microcontrollers (MCUs) is part of the popular and rapidly growing HCS08 Family with advanced technology for high performance and additional enhancements, such as advanced on-chip development support. Using Freescale’s industry leading 0.25 μs Flash, the MC9S08AW60 offers an upward migration path from Freescale’s 68HC05 and 68HC08 architectures for applications that need enhanced peripherals and higher performance.

Other features include enhanced low-voltage warning, two serial communications interfaces (SCIs), a serial peripheral interface (SPI), a 10-bit analog-to-digital
converter (ADC), and eight programmable 16-bit timer channels with center-aligned pulse-width modulation (PWM) capability.

Features of 8-bit HCS08 CPU Core:

  • High-performance CPU 20 MHz
    • 50 ns minimum instruction cycle time down to 2.7V @ 20 MHz bus
    • 125 ns minimum instruction cycle time
  • C-optimized architecture with multiply and divide instructions
  • Optional power modes
    • Support for up to 32 interrupt/reset sources allows for greater software flexibility and optimization
    • Optional auto wake-up from Stop 2 or Stop 3 modes with internal timer typically

Target Applications:

  • Home Appliances
  • Industrial Control
  • Security Systems
  • Automotive Body Electronics

Benefits:

  • Designed to provide the higher performance required of many 8-bit applications
  • C-optimized architecture produces extremely compact code with full 16-bit stack pointer and stack-relative addressing
  • Multiply and divide instructions increase performance while reducing code size
Pricing Section
Stock:
542
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$7.76
USD
Quantity
Web Price
1
$7.76
5
$7.18
20
$6.71
40
$6.49
100+
$6.21
Product Variant Information section