text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08JM60CQH

HCS08 Series 60 KB Flash 4 KB RAM 48 MHz 8-Bit Microcontroller - QFP-64

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Family Name: HCS08
Core Processor: S08
Program Memory Type: Flash
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 51
InterfaceType / Connectivity: I2C/LIN/SPI/USB
Peripherals: LVD/POR/POR/PWM
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  QFP-64
Mounting Method: Surface Mount
Features & Applications
The MC9S08JM series MCUs are members of the low-cost, high-performance HCS08 Family of 8-bit microcontroller units (MCUs). All MCUs in the family use the enhanced HCS08 core and are available with a variety of modules, memory sizes, memory types, and package types.

The S08JM family extends a entry-level 8-bit embedded USB controller family up to 60 Kbytes of Flash memory, a full speed USB 2.0 device controller and a 12-channel, 12-bit analog-to-digital converter. The S08 JM family also has several system protection features, such as low voltage detect and a Computer Operating Properly (COP) module. All MCUs in the family use the enhanced HCS08 core.

Features:

  • Flash: upto 60 KB
  • RAM: upto 4 KB
  • USB RAM: 256 bytes
  • Integrated peripherials:
    • USB 2.0 full-speed device 
    • ADC :12-channel, 12-bit
    • ACMP
    • I²C
    • 2 SCI
    • 2 SPI: 8- or 16-bit
    • 2 Timers: 2 and 6 channels
    • 8 KBI

 Applications:

  • USB Applications:
    • PC peripherals and I/O modules 
    • Lighting control systems
    • Test and measurement equipment
    • Environmental and building automation
    • Security and access control panels
    • Stationary barcode scanners and barcode printers
  • Patient monitoring systems
  • Hospital beds and electric wheel chairs
  • Automatic drug dispensers
  • Laboratory equipment
  • Industrial networking products
  • Point-of-sale and printers 
  • Remote controls
  • Gamepads
  • Uninterrupted power supplies 
Pricing Section
Stock:
1,558
Minimum Order:
1
Multiple Of:
1
4,620
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$7.42
USD
Quantity
Web Price
1
$7.42
10
$6.38
25
$6.00
50
$5.74
125+
$5.40
Product Variant Information section