text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08PA16VLC

S08 Series 16 kB Flash 2 kB RAM 20 MHz 8-Bit Microcontroller -LQFP-32

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 20MHz
No of I/O Lines: 28
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,750
Multiple Of:
1,250
On Order:
0
Factory Stock:Factory Stock:
0
Total
$5,962.50
USD
Quantity
Web Price
1
$2.01
30
$1.76
75
$1.70
200
$1.63
400+
$1.59
Product Variant Information section