text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08QE4CLCR

HCS08 Series 4 KB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - LQFP-32

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 256B
Speed: 20MHz
No of I/O Lines: 26
InterfaceType / Connectivity: I2C/LIN/SCI/SPI
Peripherals: LVD/PWM/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$3,560.00
USD
Quantity
Web Price
2,000+
$1.78
Product Variant Information section