text.skipToContent text.skipToNavigation

Manufacturer Part #

ML610Q428-NNNTBZ0AL

ML610400 Series 48 kB Flash 4 kB RAM SMT 8-Bit Microcontroller - TQFP-128

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: ML610400
Core Processor: nX-U8/100
Program Memory Type: Flash
Flash Size (Bytes): 48kB
RAM Size: 4kB
Speed: 4.2MHz
No of I/O Lines: 14
InterfaceType / Connectivity: I2C/SSP/UART/USART
Peripherals: LCD/Melody Driver/POR/PWM/Watchdog
Supply Voltage: 1.1V to 3.6V
Operating Temperature: -20°C to +70°C
On-Chip ADC: 2-chx12-bit / 2-chx24-bit
Watchdog Timers: 1
Package Style:  TQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$3,753.00
USD
Quantity
Web Price
900+
$4.17
Product Variant Information section