text.skipToContent text.skipToNavigation

Manufacturer Part #

ML610Q793-N01HBZ03B

ML610Q793 Series 64 kB Flash 4 kB RAM SMT 8-Bit Microcontroller - WLCSP-48

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: ML610Q793
Core Processor: nX-U8/100
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 4.096MHz
No of I/O Lines: 21
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: POR/Watchdog
Number Of Timers: 6
Supply Voltage: 1.7V to 1.9V
Operating Temperature: -30°C to +85°C
Watchdog Timers: 1
Package Style:  WLCSP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,760.00
USD
Quantity
Web Price
2,000+
$1.38
Product Variant Information section