text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC12C509-04E/SM

PIC12C Series 1.5 kB Flash 41 B SRAM SMT 8-Bit Microcontroller - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PIC12C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 1.5kB
RAM Size: 41B
Speed: 4MHz
No of I/O Lines: 6
Peripherals: POR/Watchdog
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +125°C
Watchdog Timers: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The PIC12C509-04E/SM is a low-cost, high performance, 8-bit fully static EEPROM/EPROM/ ROM-based CMOS microcontrollers. It employs a RISC architecture with only 33 single word/single cycle instructions. All instructions are single cycle (1 ms) except for program branches which take two cycles.

The PIC12C5XX delivers performance an order of magnitude higher than its competitors in the same price category. The 12-bit wide instructions are highly symmetrical resulting in 2:1 code compression over other 8-bit microcontrollers in its class. It  is easy to use and easy to remember instruction set reduces development time significantly.

The PIC12C5XX products are equipped with special features that reduce system cost and power requirements.The Power-On Reset (POR) and Device Reset Timer (DRT) eliminate the need for external reset circuitry. There are four oscillator configurations to choose from, including INTRC internal oscillator mode and the power-saving LP (Low Power) oscillator mode. Power saving SLEEP mode, Watchdog Timer and code protection features also improve system cost, power and reliability.

Features:

  • 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
  • Power-On Reset (POR)
  • Device Reset Timer (DRT)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code-protection
  • 1,000,000 erase/write cycle EEPROM data memory
  • EEPROM data retention > 40 years
  • Power saving SLEEP mode
  • Wake-up from SLEEP on pin change
  • Internal weak pull-ups on I/O pins
  • Internal pull-up on MCLR pin
  • Selectable oscillator options:
    • INTRC: Internal 4 MHz RC oscillator
    • EXTRC: External low-cost RC oscillator
    • XT: Standard crystal/resonator
    • LP: Power saving, low frequency crystal
  • Low power, high speed CMOS EPROM/ROM technology
  • Fully static design
  • Wide operating voltage range
  • Wide temperature range:
    • Commercial: 0°C to +70°C
    • Industrial: -40°C to +85°C
    • Extended: -40°C to +125°C
  • Low power consumption:
    • < 2 mA @ 5 V, 4 MHz
    • 15 mA typical @ 3 V, 32 KHz
    • < 1 mA typical standby current
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
360
Multiple Of:
90
Total
$1,267.20
USD
Quantity
Web Price
90
$4.40
180+
$3.52
Product Variant Information section