text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C65A-20I/L

PIC16C Series 7 kB Flash 192 B RAM 33 I/O SMT 8-Bit Microcontroller - PLCC-44

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 7kB
RAM Size: 192B
Speed: 20MHz
No of I/O Lines: 33
Number Of Timers: 3
Supply Voltage: 6V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Pricing Section
Stock:
0
Minimum Order:
27
Multiple Of:
27
On Order:
0
Factory Stock:Factory Stock:
0
Total
$272.16
USD
Quantity
Web Price
27+
$10.08
Product Variant Information section