text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C710-04I/SO

PIC16C Series 896 B Flash 36 B RAM SMT 8-Bit Microcontroller - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 896B
RAM Size: 36B
Speed: 4MHz
No of I/O Lines: 13
Peripherals: POR/Watchdog
Number Of Timers: 1
Supply Voltage: 2.5V to 6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx8-bit
Watchdog Timers: 1
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications
PIC16C710-04I/SO is part of the PIC16C7X Series family with  a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 18 pin in SOIC package. This device is lead free.

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 18-pin package and is upwards compatible with the PIC16C5X and PIC12CXXX devices. PIC16C71 features 4 channels of 8-bit Analog-to-Digital (A/D) converter that make it ideal for entry level A/D applications in automotive, industrial, appliances and consumer applications. 

 

Features:

 

  • High Performance RISC CPU:
    • Only 35 instructions to learn
    • All single-cycle instructions except for program branches which are two-cycle
    • Operating speed:
      •  DC - 20 MHz clock input
      •  DC - 200 ns instruction cycle
  • Peripheral Features:
    • Timer0: 8-bit timer/counter with 8-bit prescaler
    • 8-bit multichannel analog-to-digital converter
    • Brown-out detection circuitry for Brown-out Reset (BOR)
    • 13 I/O Pins with Individual Direction Control
  • CMOS Technology:
    • Low-power, high-speed CMOS EPROM technology
    • Fully static design
    • Wide operating voltage range: 2.5 V to 6.0 V
    • Commercial, Industrial and Extended temperature ranges
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
252
Multiple Of:
42
Total
$1,340.64
USD
Quantity
Web Price
42
$6.65
84
$5.48
126
$5.39
168+
$5.32
Product Variant Information section