text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F18344-I/SS

PIC16F Series 7 kB Flash 512 B RAM 32 MHz 8-Bit Microcontroller - SSOP-20

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 512B
Speed: 32kHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx10-bit
On-Chip DAC: 1-chx5-bit
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,072
Multiple Of:
1,072
2,144
Factory Stock:Factory Stock:
0
Total
$857.60
USD
Quantity
Web Price
1,072+
$0.80
Product Variant Information section