text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1947T-I/PT

PIC16F Series 28 kB Flash 1 KB RAM 32 MHz 32-Bit Microcontroller - TQFP-64

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 28kB
RAM Size: 1kB
Speed: 32MHz
No of I/O Lines: 54
InterfaceType / Connectivity: I2C/LIN/SPI/UART/USART
Peripherals: LCD/POR/PWM/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Stock:
105,600
Minimum Order:
1,200
Multiple Of:
1,200
90,000
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
6 Weeks
Total
$2,916.00
USD
Quantity
Web Price
1,200+
$2.43
Product Variant Information section