text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F818-I/SOTSL

PIC16F Series 1.75 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1911
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1.75kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 16
InterfaceType / Connectivity: I2C/SPI/SSP
Peripherals: POR/PWM/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications

The PIC16F818-I/SO 8-bit Microcontroller has 1.75 K of Flash Program Memory with 16 I/O's.  It's maximum CPU speed is 20 MHz with an operating voltage range of 2 V - 5.5 V in a 18-Pin SOIC package. It has an industrial temperature range of -40°C to +85°C and is lead free.

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS Flash-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 18-pin package and is upwards compatible with the PIC16C7x, PIC16C62xA, PIC16C5X and PIC12CXXX devices. The PIC16F818 features 8 MHz internal oscillator, 128 bytes of EEPROM data memory, a capture/compare/PWM, a synchronous serial port that can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and 5 channels of 10-bit Analog-to-Digital (A/D) converter.

Features:

  • 1 PWM 10-bit
  • 8 MHz Internal Oscillator
  • ICD
  • 128 bytes of EEPROM data memory
  • Capture/Compare

Applications:

  • Advantage analog / integrated level applications
  • Automotive
  • Industrial
  • Appliances and consumer applications.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
252
Multiple Of:
42
Total
$1,146.60
USD
Quantity
Web Price
42
$5.69
84
$4.69
126
$4.61
168+
$4.55
Product Variant Information section