text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F88-I/ML

PIC16F Series 7 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2036
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 368B
Speed: 20MHz
No of I/O Lines: 16
InterfaceType / Connectivity: SSP/USART
Peripherals: POR/PWM/Watchdog
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 7-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Features & Applications

The PIC16F88-I/ML 8-bit Microcontroller has  7 K of Flash Program Memory with 16 I/O's.  It's maximum CPU speed is 20 MHz with an operating voltage range of 2 V - 5.5 V in a 18-Pin PDIP package.  It has an industrial temperature range of -40°C to +85°C and is lead free.

This powerful (200 nanosecond instruction execution) yet easy–to-program (only 35 single word instructions) CMOS Flash-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 18-pin package and is upwards compatible with the PIC16C7x, PIC16C62xA, PIC16C5X and PIC12CXXX devices. The PIC16F88 features 8 MHz internal oscillator, 256 bytes of EEPROM data memory, a capture/compare/PWM, an Addressable USART, a synchronous serial port that can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus, 7 channels of 10-bit Analog-to-Digital (A/D) converter and 2 Comparators.

Features:

  • 100,000 erase/write cycles Enhanced Flash program memory typical
  • 1,000,000 typical erase/write cycles EEPROM data memory typical
  • EEPROM Data Retention: > 40 years
  • In-Circuit Serial Programming™ (ICSP™) via two pins
  • Processor read/write access to program memory
  • Low-Voltage Programming
  • In-Circuit Debugging via two pins
  • Extended Watchdog Timer (WDT):
  • Programmable period from 1 ms to 268s
  • Wide operating voltage range: 2.0 V to 5.5 V

Applications:

  • Analog/integrated level applications
  • Automotive
  • Industrial
  • Appliances
  • Consumer applications
Pricing Section
Global Stock:
0
USA:
0
549
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
244
Multiple Of:
61
Total
$1,525.00
USD
Quantity
Web Price
1
$7.81
5
$7.22
20
$6.76
40
$6.53
100+
$6.25
Product Variant Information section