text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F884T-I/PT

PIC16F Series 7 kB Flash 256 B RAM 20 MHz Flash Microcontroller - TQFP-44

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 256B
Speed: 20MHz
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Pricing Section
Stock:
1,200
Minimum Order:
1,200
Multiple Of:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$2,496.00
USD
Quantity
Web Price
1,200+
$2.08
Product Variant Information section