text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16HV540-04/P

PIC16 Series 768 B Flash 25 B RAM 4 MHz 8-Bit Microcontroller - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: EPROM
Flash Size (Bytes): 768B
RAM Size: 25B
Speed: 4MHz
No of I/O Lines: 12
Peripherals: Watchdog
Number Of Timers: 1
Supply Voltage: 3.5V to 15V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  PDIP-18
Mounting Method: Through Hole
Features & Applications

The PIC16HV540-04/P is a EEPROM based 8-bit CMOS microcontroller with on-chip voltage regulator. It is available in 18 pin PDIP package.

Features:

  • All instructions are single cycle (200 ns) except for
  • program branches which are two-cycle
  • Operating speed: DC 20 MHz clock input DC 200 ns instruction cycle
  • 12-bit wide instructions
  • 8-bit wide data path
  • Seven special function hardware registers
  • Four-level deep hardware stack
  • Power-On Reset (POR)
  • Brown-Out Protection
  • Device Reset Timer (DRT) with short RC oscillator start-up time
  • Sleep Timer
  • 8 High Voltage I/O
  • 4 Regulated I/O
  • Wake up from SLEEP on-pin change
  • Programmable code protection
  • Power saving SLEEP mode
  • Low-power, high-speed CMOS EPROM technology
  • Fully static design
  • Wide-operating voltage range:
    • 3.5 V to 15 V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
425
Multiple Of:
25
Total
$1,262.25
USD
Quantity
Web Price
25
$3.71
50
$3.10
100
$3.00
125+
$2.97
Product Variant Information section