text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16HV540-04/SO

PIC16 Series 768 B Flash 25 B RAM 4 MHz 8-Bit Microcontroller - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2043
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 768B
RAM Size: 25B
Speed: 4MHz
Peripherals: Watchdog
Number Of Timers: 1
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications

The PIC16HV540 is a lowcost, high-performance, 8-bit, fully-static, EPROMbased CMOS microcontroller. It is pin and software compatible with the PIC16C5X family of devices. It employs a RISC architecture with only 33 single word/ single cycle instructions. All instructions are single cycle except for program branches, which take two cycles.

The PIC16HV540 delivers performance an order of magnitude higher than its competitors in the same price category. The 12-bit wide instructions are highly orthogonal resulting in 2:1 code compression over other 8-bit microcontrollers in its class. The easyto- use and easy-to-remember instruction set reduces development time significantly.

Features:

  • 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
  • Power-On Reset (POR)
  • Brown-Out Protection
  • Device Reset Timer (DRT) with short RC oscillator start-up time
  • Programmable Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Sleep Timer
  • 8 High Voltage I/O
  • 4 Regulated I/O
  • Wake up from SLEEP on-pin change
  • Programmable code protection
  • Power saving SLEEP mode
Pricing Section
Global Stock:
1,677
USA:
1,677
4,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.60
USD
Quantity
Web Price
1
$3.60
15
$3.21
30
$3.12
100
$2.97
200+
$2.88
Product Variant Information section