text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF1789T-I/PT

PIC16 Series 28 kB Flash 2 kB RAM 32 MHz 8-Bit Microcontroller - TQFP-44

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 28kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx12-bit
On-Chip DAC: 1-chx8-bit / 3-chx5-bit
Package Style:  TQFP-44
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,200
Multiple Of:
1,200
16,800
Factory Stock:Factory Stock:
0
Total
$2,328.00
USD
Quantity
Web Price
1,200+
$1.94
Product Variant Information section