text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF1829T-I/SS

PIC16 Series 14 KB Flash 1 KB RAM 32 MHz 8-Bit Microcontroller - SSOP-20

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2017
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 1kB
Speed: 32MHz
No of I/O Lines: 17
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,600
Multiple Of:
1,600
73,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$2,016.00
USD
Quantity
Web Price
1,600+
$1.26
Product Variant Information section