Manufacturer Part #
PIC16LF18325T-I/SL
PIC16F Series 14 kB Flash 1 kB RAM 32 MHz SMT 8-Bit Microcontroller - SOIC-14
Microchip PIC16LF18325T-I/SL - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) bond wire material and 104x150 mils lead-frame paddle size for selected PIC16F153xx, PIC16F183xx, PIC16F184xx, PIC16LF15xx and PIC16LF18xx device families available in 14L SOIC (.150in) package.Reason for Change:To improve productivity by qualifying palladium coated copper with gold flash (CuPdAu) bond wire material and 104x150 mils lead-frame paddle size.
Microchip has released a new Datasheet for the PIC16(L)F18325/18345 Full-Featured, Low Pin Count Microcontrollers with XLP Data Sheet of devices. Notification Status: FinalDescription of Change:Updated revision letter; updated package drawings.Impacts to Data Sheet: NoneChange Implementation Status: CompleteDate Document Changes Effective: 22 Sep 2022
Microchip has released a new Errata for the PIC16(L)F18325/18345 Family Silicon Errata and Data Sheet Clarification of devices.Notification Status: FinalDescription of Change:Updated Data Sheet Revision Letter.Impacts to Data Sheet: NoneChange Implementation Status: CompleteDate Document Changes Effective: 22 Sep 2022
Part Status:
Microchip PIC16LF18325T-I/SL - Technical Attributes
Family Name: | PIC16F |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 14kB |
RAM Size: | 1kB |
Speed: | 32MHz |
No of I/O Lines: | 12 |
InterfaceType / Connectivity: | I2C/LINbus/SPI/UART/USART |
Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 10-chx11-bit |
On-Chip DAC: | 1-chx5-bit |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2600 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount