text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF18345T-I/GZ

PIC16F Series 14 kB Flash 1 KB SRAM 32 MHz 8-Bit Microcontroller - UQFN-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2104
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 1kB
Speed: 32MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx10-bit
On-Chip DAC: 1-chx5-bit
Package Style:  UQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,500
Germany (Online Only):
16,500
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3300
Multiple Of:
3300
Total
$6,864.00
USD
Quantity
Web Price
3,300+
$2.08
Product Variant Information section