text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF819T-I/SOTSL

PIC16L Series 3.5 kB Flash 256 B RAM 10 MHz SMT 8-Bit Microcontroller - SOIC-18

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PIC16L
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 256B
Speed: 10MHz
No of I/O Lines: 16
InterfaceType / Connectivity: I2C
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx10-bit
Package Style:  SOIC-18
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,100
Multiple Of:
1,100
4,400
Factory Stock:Factory Stock:
0
Total
$2,904.00
USD
Quantity
Web Price
1,100+
$2.64
Product Variant Information section