text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F2480-E/SO

PIC18F Series 16 kB Flash 768 B RAM 25 MHz 8-Bit Microcontroller - SOIC-28

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 25MHz
No of I/O Lines: 25
InterfaceType / Connectivity: CAN/I2C/SPI/USART
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 4.2V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
135
Multiple Of:
27
On Order:
0
Factory Stock:Factory Stock:
162
Factory Lead Time:
14 Weeks
Total
$810.00
USD
Quantity
Web Price
27
$6.16
108+
$6.00
Product Variant Information section