text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F2553-I/SO

PIC18F Series 32 KB Flash 2 kB RAM 48 MHz 8-Bit Microcontroller -SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
Microchip PIC18F2553-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 48MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SPI/USART/USB
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/USB/Watchdog
Number Of Timers: 4
Supply Voltage: 4.2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

The PIC18F2553-I/SO is a 2 kB RAM 32 kB flash, high-performance 8-bit microcontroller. This device introduces design enhancements that makes it a logical choice for many high-performance, power sensitive applications.

This device is ideally suited for low power and connectivity applications that requires a precision analog (12-bit ADC). Large amounts of RAM memory for buffering and enhanced flash program memory makes it ideal for embedded control and monitoring applications that requires periodic connection with a personal computer via USB for data upload/download and/or firmware updates.

Features:

  • Data EEPROM to 256 bytes
  • Full Speed USB 2.0 interface
  • 1K byte dual Port RAM + 1K byte GP RAM
  • Full speed transceiver
  • 16 endpoints (I/O)
  • Internal pull up resistors
  • 48 MHz performance
  • Operating temperature -40° C to +85° C
  • C compiler optimized architecture with optional extended instruction set
  • Self-Programmable under Software Control
  • Extended watchdog timer
  • Programmable code protection
  • Three external interrupts
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5
Minimum Order:
1
Multiple Of:
1
Total
$7.96
USD
Quantity
Web Price
1
$7.96
4
$7.86
15
$7.76
40
$7.69
100+
$7.58
Product Variant Information section