text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F25K40T-I/MV

PIC18F Series 32 kB Flash 2 kB RAM 64 MHz SMT 8-Bit Microcontroller - UQFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Microchip PIC18F25K40T-I/MV - Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 64MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/LVD/POR/PWM/Reset/Watchdog
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 35-chx10-bit
On-Chip DAC: 1-chx5-bit
Package Style:  UQFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,600
USA:
6,600
26,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$4,719.00
USD
Quantity
Unit Price
3,300+
$1.43
Product Variant Information section