text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F25K42-I/SO

PIC18F Series 32 kB Flash 2 KB RAM 64 MHz SMT 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 64MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/HLVD/POR/PWM/Reset/Watchdog
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 1-chx5-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
324
Germany (Online Only):
324
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
27
Multiple Of:
27
Total
$75.87
USD
Quantity
Web Price
27
$2.81
108
$2.43
405
$2.34
675
$2.30
1,350+
$2.25
Product Variant Information section